Alps Alpine SKUA Low-Profile TACT Switches

Alps Alpine SKUA Low-Profile TACT Switches are a long operating life type with projection (surface mount) series of push-button switches that deliver distinct tactile feedback (click feel) when operated. These switches have compact, thin designs, and they satisfy IP67/68 dust and water resistance requirements. TACT switches with a metal dome provide a sharp push feel, while those with a rubber dome give a soft push feel. Alps Alpine SKUA Low-Profile TACT Switches are human-machine interfaces for consumer electronics, automotive systems, industrial electrical equipment, and other products.

Features

  • 2.0N operating force 
  • Top push operating direction
  • 0.22mm travel 
  • 0.67mm product height 
  • 6 million cycles operating life (1mA 5VDC
  • 100mΩ (max.) initial contact resistance 
  • IP67 water-proof and dust-proof type 
  • 7.0mm × 7.5mm × 0.67mm (W×D×H) dimensions
  • Sharp feeling type
  • -40℃ to +90℃ operating temperature range
  • 50mA 12VDC absolute maximum ratings
  • 10μA 1VDC (min.) rating 
  • Electrical performance
    • 100MΩ (min.) 100VDC (for 1min.) insulation resistance 
    • 100VAC (for 1min.) voltage proof
  • 10 to 55 to 10Hz/min., the amplitude is 1.5mm for all the frequencies, in the 3 directions of X, Y, and Z for 2 hours, respectively, vibration durability 

Applications

  • Consumer electronics
    • Smartphones
    • Tablets
    • Notebooks
    • Peripherals
    • Home handheld game consoles
  • Automotive systems
  • Industrial electrical equipment
Yayınlandı: 2023-03-23 | Güncellenmiş: 2023-04-28