Alps Alpine SSCZ Automotive Detector Switch
Alps Alpine SSCZ Automotive Detector Switch is a 1-pole, 2-position switch that features a connector terminal with two-way operation. This connector-type detector switch eliminates the need for solder and features a 1.1N maximum operating force. Operating within a -45°C to +85°C temperature range, the switch offers a 300,000 cycle durability. The SSCZ Detector Switch is designed for the automotive market, specifically side doors, trunk doors, and hoods.Features
- Single pole, 2-position, PCB mount detector switch
- 1.1N maximum operating force
- -45°C to +85°C operating temperature range
- Current ratings (resistive load)
- 0.1A maximum at 16VDC
- 100µA minimum at 3VDC
- 100MΩ minimum insulation resistance at 250VDC
- 20N actuator strength
- Contact resistance
- 500mΩ maximum initial
- 1Ω maximum after operating life
- 250VAC voltage proof for 1 minute
- 300,000 cycle durability at 1Ω maximum
- 15.4mm x 13.84mm x 5.3mm in dimension
- RoHS compliant
Applications
- Side doors
- Trunk doors
- Hoods
Circuit Diagram
Yayınlandı: 2022-02-25
| Güncellenmiş: 2022-03-11