Alps Alpine SKPR TACT Switch
Alps Alpine SKPR TACT Switch™ is ideal for automotive use. It has a high operating force of 5N, vertical operating direction, and long life of 100,000 cycles. The switch features low operating noise and uses a metal contact for low contact resistance (100mΩ max.). Alps Alpine SKPR TACT Switch serves as an operation switch for vehicle navigation systems, vehicle AV systems, steering modules, and more.Features
- 5N operating force
- Vertical operating direction
- 100,000 life cycles
- Low operating noise
- Uses a metal contact for low contact resistance (100mΩ max.)
Applications
- Vehicle navigation systems
- Vehicle AV systems
- Steering modules
Yayınlandı: 2010-09-08
| Güncellenmiş: 2022-03-11