Alps Alpine SKTQ TACT Switches

Alps Alpine SKTQ TACT Switches™ feature a snap-in mount, in a straight direction, and last as many as 200,000 cycles. These compact on/off switches provide an unmistakable click and require a high 5N operating force, which prevents accidental operations. The switches are non-illuminated and offer a compact, middle-stroke form factor, using the same 5.3mm x 5.4mm dimensions as the SKSU series. The reliable operating feel and quiet operation of Alps Alpine SKTQ TACT Switches make them ideal for steering wheel switches and center console panels.

Features

  • High operating force of 5N helps prevent accidental operations
  • Compact middle-stroke type with the same dimensions (5.3mm x 5.4mm) as the SKSU series
  • Quiet operation and definite clicking feel
  • Pre-stroke design used to prevent play

Applications

  • Steering wheel switches
  • Center console panels

Dimensions

Mechanical Drawing - Alps Alpine SKTQ TACT Switches
Yayınlandı: 2018-04-03 | Güncellenmiş: 2022-07-18