Alps Alpine HGDE Magnetic Sensors
Alps Alpine HGDE Magnetic Sensors with switching output type offer a low profile, low drive, and low current consumption. These compact sensors feature high sensitivity, stable detection, and stable HON point for a wide temperature range. Alps Alpine HGDE Magnetic Sensors use a diverse lineup of functions to detect the proximity of two pieces of equipment. They can detect when the lids and doors of industrial equipment and amusement equipment are opened or closed.Features
- Compact and low profile
- Detects when the lids and doors of industrial equipment and amusement equipment are opened or closed
- Low current consumption (3.0µA at VDD=1.8V)
- Various lineups (drive voltage, functions, operating magnetic field, and package specifications)
Yayınlandı: 2008-07-25
| Güncellenmiş: 2022-03-11