Alps Alpine PTMBL1 Compact Thermal Printers

Alps Alpine PTMBL1 Compact Thermal Printers contribute to set design flexibility through compact and lightweight mechanisms. PTMBL1 easy paper loading, line thermal printers serve a variety of handheld terminals, including mobile point-of-sale and mobile information terminals, cash registers, and more. These Alps Alpine compact thermal printers offer 384 dots per line, 8 dots/mm horizontal density, and 0.125mm dot pitch.

Features

  • Contributes to set design flexibility through compact and lightweight mechanisms
  • Easy loading
  • Line printing with 384 dots per line, 8 dots/mm horizontal density, and 0.125mm dot pitch

Applications

  • Mobile point-of-sale
  • Mobile information terminals
  • Cash registers
Yayınlandı: 2018-03-26 | Güncellenmiş: 2022-07-18