Alps Alpine SKTA Surface-Mount TACT Switches™

Alps Alpine SKTA Surface-Mount TACT Switches™ offer IP67-equivalent dust and water resistance in a compact 2.6mm x 1.6mm size. The SKTA series features 300,000 life cycles and has a projection that prevents differences in feel caused by position variations in installation. Typical applications for Alps Alpine SKTA Surface-Mount TACT Switches include smartphones, headsets, hearing aids, and wearable electronics.

Features

  • 2.6mm x 1.6mm compact dimensions
  • Projection prevents differences in feel caused by position variations in installation
  • IP67-equivalent dust and water resistance
  • 300,000 cycles operating life

Applications

  • Smartphones
  • Headsets
  • Hearing aids
  • Wearable electronics
Yayınlandı: 2017-04-26 | Güncellenmiş: 2022-03-11