Alps Alpine SKTG Side-Push TACT Switch

Alps Alpine SKTG Side-Push TACT Switch™ offers IP67-rated protection and is ideal for embedding in smartphones and other mobile devices. The switch features optimized metal contacts and 200,000 life cycles. The SKTG Series features a sealed contact structure that resists dust and water. Alps Alpine SKTG Side-Push TACT Switch has an 0.85mm installed height above the PC board.

Features

  • Mounting in a PC board cut-out improves solder peel strength
  • Metal contact optimization
  • 200,000 life cycles
  • 0.85mm installed height above the PC board
  • Sealed contact structure ensures a highly reliable switch (IP67 dust and water resistance)

Applications

  • Smartphones
  • Tablets
  • Mobile devices
  • Cameras
  • Wearable electronics
Yayınlandı: 2015-01-27 | Güncellenmiş: 2022-03-11