Alps Alpine SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.

Features

  • Terminal types
    • Press-fit
    • PCB
    • Lead
    • Wire
  • Push and actuator operation
  • 0.5N to 5.9N operation force
  • 300,000 to 12M life cycles

Applications

  • Automotive
  • Mobile
  • Healthcare
  • Energy and industrial
  • Robotics
  • Audio/TV
  • Infrastructure
  • Gaming
  • Home appliances
Yayınlandı: 2018-07-11 | Güncellenmiş: 2023-12-15