Alps Alpine SSAJ Slide Switches

Alps Alpine SSAJ Slide Switches are compact 0.7mm (height), 1.4mm-travel surface-mount switches. These devices actuate horizontally and are available with or without a location lug. They offer 10,000 life cycles and have an operating force of 1.5±1N. Alps Alpine SSAJ Slide Switches are ideal for cameras, mobile phones, PCs, and peripherals.

Features

  • Compact type with 0.7mm body height
  • 1.4mm-travel surface-mount type
  • Actuates horizontally
  • Available with or without a location lug

Applications

  • Cameras
  • Mobile phones
  • PCs
  • Peripherals

Specifications

  • 10mA 5VDC max. / 50µA 3VDC min. rating (resistive load)
  • 10,000 life cycles
  • 1.5±1N operating force
Yayınlandı: 2010-07-13 | Güncellenmiş: 2022-03-11