Alps Alpine SDDH Waterproof Snap-Action Switch
Alps Alpine SDDH Waterproof Snap-Action Switch offers IP68 water resistance to withstand submerged environments. The switch features a broad current rating range of 10mA to 4.5A. Insulation is improved with 9.2mm pitch #187 terminal tabs. Alps Alpine SDDH Waterproof Snap-Action Switch is designed for use in power switching/detection devices in marine, agricultural, and industrial applications as well as in equipment requiring high water resistance.Features
- IP68 water resistance to withstand submerged environments
- 10mA to 4.5A current rating range
- Insulation is improved with 9.2mm pitch #187 terminal tabs
Applications
- Marine
- Agricultural
- Industrial
- Equipment requiring high water resistance
Yayınlandı: 2012-04-03
| Güncellenmiş: 2022-03-11