Alps Alpine SKSN Side-Push TACT Switch™

Alps Alpine SKSN Side-Push TACT Switch™ features a mid-mount snap-action switch. The SKSN features a low profile with a height of 1.35mm above the PCB when installed. High solder strength ensures impact resistance. The stem is designed to directly press down on the dome spring, creating an excellent sharp operating feel.

Features

  • Low profile with height of 1.35mm above the PCB (with 0.8mm-thick PCBs)
  • High solder strength for impact resistance
  • Excellent operating feel achieved with stem designed to directly press down the dome spring
  • Dust protection for a reliable contact

Applications

  • Portable audio players and mobile phones
  • Healthcare products (blood glucose meters, etc.)
  • Remote keyless entry (RKE) systems
  • Side switches for small, light digital equipment
Yayınlandı: 2012-04-03 | Güncellenmiş: 2022-03-11