Alps Alpine SCTA Spring Contact Micro Clips

Alps Alpine SCTA Spring Contact Micro Clips feature a unique spring construction that provides high contact reliability and offers high resilience to vibration and impact. The series is offered in a compact, low-height square shape, allowing a flexible arrangement and eliminating any orientation concerns during mounting. Alps Alpine SCTA Spring Contact Micro Clips have a rated current of 3A and an operating temperature range of -30°C to +85°C. Ideal applications include smartphones, wearable electronics, mobile devices, digital cameras, game consoles, consumer electronics, testing instruments, industrial equipment, and robotics.

Features

  • Space-saving compact size with a low profile
  • Shape prevents catching on fingers and improves robustness during the assembly process
  • Unique spring construction ensures high contact reliability
  • Square shape eliminates orientation concern during mounting
  • Flexible arrangement
  • Supports 3A current

Applications

  • Smartphones
  • Wearable electronics
  • Mobile devices
  • Digital cameras
  • Game consoles
  • Consumer electronics
  • Testing instruments
  • Industrial equipment
  • Robotics

Dimensions (mm)

Mechanical Drawing - Alps Alpine SCTA Spring Contact Micro Clips
Yayınlandı: 2015-12-10 | Güncellenmiş: 2022-03-11