Altech CBI DC-UPS Systems
Altech CBI DC-UPS Systems are built to optimize power management, and the available power is automatically allocated between the load and the battery. These DC-UPS systems are designed to charge and monitor all battery types by selecting the battery type via jumpers. Altech CBI DC-UPS systems include a battery care concept that achieves rapid and automatic charging, battery optimization during charging time, flat-battery recovery, and real-time auto diagnostics. These UPS systems feature switching technology, automatic diagnostic of battery status, three charging levels, IP20 protection, and DIN-rail mounting.Features
- Power supply unit, battery charger, battery care module, and backup module in one device
- Three charging modes
- Recovery
- Boost
- Trickle
- Several output protection modes
- 12/24/48VDC output variants
- Adjustable charging current
- Up to 91% efficiency through switching technology
- DIN-rail mounting
Applications
- Open lead-acid batteries
- Sealed lead-acid batteries
- Lead gel and Ni-Cd batteries
Additional Resource
Yayınlandı: 2017-11-13
| Güncellenmiş: 2022-03-11