Altech Ferrule Crimpers
Altech Ferrule Crimpers include UL-recognized hand crimpers and semi-auto crimpers for ferrules with and without plastic collars. Crimper styles include universal and pneumatic, both with front or side conductor entries. The universal tools feature trapezoidal crimp geometry and positive ratcheting with a spring return. These crimpers are designed with a hardened steel frame and a comfort-grip plastic handle. The pneumatic tools use trapezoidal crimp geometry and operate on a 60psi to 90psi air supply. The tabletop versions include a flexible coil air hose with a 1/4" NPT interchange. Altech pneumatic crimping tools are built with a metal tool body and base and a hardened steel crimp head.Features
- Both crimper styles
- Crimps insulated and uninsulated ferrules
- Front or side conductor entries
- Trapezoidal crimp geometry
- Universal
- Positive ratcheting with spring return
- Comfort grip plastic handle
- Hardened steel frame
- Pneumatic
- Operates on 60psi to 90psi air supply
- Tabletop version includes flexible coil air hose with a 1/4" NPT interchange
- Metal tool body and base
- Hardened steel crimp head
Additional Resources
Yayınlandı: 2020-01-02
| Güncellenmiş: 2025-07-23