Altech Ferrules
Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.Features
- UL recognized with the use of specific crimpers
- Made of tin-plated copper
- Polypropylene plastic sleeve
- 26AWG to 4/0AWG wire size range
- Options
- Uninsulated ferrules
- Dual-wire insulated ferrules
- Insulated ferrules in industry- or DIN-standard colors
Additional Resources
Yayınlandı: 2020-01-02
| Güncellenmiş: 2023-05-12