Altech LSF Disconnect Switches
Altech LSF Disconnect Switches are DC switches available in a compact frame size and dual-rated for AC/DC applications. These Altech switches are available in 16A, 30A, and 40A versions and offer UL 60947-4-1 certification. The disconnect switches are available in multiple mounting options, including with an integrated base and DIN-rail mounting. These LSF RT version features integrated door mounting and side panel mounting. The RT devices feature rear-facing terminals for ease of installation.Features
- Dual AC/DC rated
- Integrated base and DIN-rail mounting
- Loadsafe LSF series
- Switch make/break operation is semi-independent from the operator's actuation speed
- Silver contacts ensure safe and durable operation
- UL 60947-4-1 rated
Applications
- Robotic systems
- Compact control panels
- Local circuit isolation
Specifications
- 16A to 40A general-purpose current range
- 600VAC maximum voltage
- 5kA short-circuit withstand rating
Additional Resources
Application Example
Dimensions
Accessories
Yayınlandı: 2025-10-24
| Güncellenmiş: 2025-10-30