Altech Safety Rope Pull Switches

Altech Safety Rope Pull Switches are designed to provide access to e-stop capabilities over the entire length of the rope. These switches can be used to control power circuits directly or as part of a safety circuit chain. Altech Safety Rope Pull Switches feature a latching operation with a manual reset button and an optional built-in e-stop button. Standard rope pull switches are used to control signals and are typically used for safety and initiation applications.

Features

  • Provides access to e-stop capabilities over entire length of rope
  • Can control power circuits directly or as part of a safety circuit chain
  • Latching operation with a manual reset button
  • Optional built-in e-stop button

Applications

  • Safety
  • Initiation

Specifications

  • SR and SRM
    • 240V maximum switching voltage
    • 10A maximum switching current
    • -30°C to +80°C operating temperature range
    • IP67 protection rating
  • SRO
    • Metal or thermoplastic enclosure
    • Up to 4 contacts
    • -30°C to +75°C operating temperature range
Yayınlandı: 2022-08-11 | Güncellenmiş: 2023-04-10