Altech UM (V-EA) Circuit Breakers
Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.Features
- UL 508-listed manual motor controllers
- Suitable as motor disconnects
- 17.5mm width per pole
- DIN-rail mounted
- Thermal magnetic
- 0.3A to 60A current rating
- 277VAC voltage rating
- 10kA short-circuit withstand capacity
Applications
- AC motor starting, across the line
- AC general use
- AC resistance
- AC discharge lamps (ballast)
- AC incandescent lamps (tungsten)
Marking Details
Accessories
Yayınlandı: 2019-09-04
| Güncellenmiş: 2023-05-31