Altera DK-DEV-10M50-C MAX® 10 FPGA Development Kit
Altera DK-DEV-10M50-C MAX® 10 FPGA Development Kit is designed for developing embedded applications, especially for video processing, imaging, data communications, data storage, and motor control. This kit includes a MAX® 10 development board, power adapter, and mini-B USB to USB cable. Additionally, the kit includes components such as HDMI, LVDS, Ethernet, Pmod, HSMC connectors, Analog-to-Digital Converters (ADCs) and Digital-to-Analog Converters (DACs), potentiometers, switches, and LEDs. The MAX® 10 FPGA development kit is used to jumpstart 1 G-based designs, using Altera’s connectivity IP to quickly develop high bandwidth applications.The MAX® 10 FPGA development kit enables the development and testing of designs with 1GbE Ethernet for data transmission and an HDMI interface to displays. This kit also enables the development and testing using ADCs to interface with analog signals from temperature sensors, light, and sound. The MAX® 10 FPGA development kit allows development and testing using DACs to generate analog signals like waveforms or control voltages.
The MAX® 10 FPGA development kit is used in applications such as video imaging, I/O expansion, analog interface control, stepper motor control, interface bridging, power management control, configuration, and initialization control.
Features
- DDR3 memory
- User Flash Memory (UFM)
- User LEDs, DIP switches, and a push-button
- Replaceable oscillator
- Potentiometer
- 2 ADCs and a DAC
- Pmod connectors and HSMC connector
- JTAG header
- USB to UART connector
- Run embedded Linux using the Nios® V processor
- Connect to daughter cards and peripherals using HSMC connectors on the board
Applications
- LCD display controllers
- Data sharing and storage
- GPIO expansion and I2C expansion
- SPI to I2C bridge
- Stepper motor control
- Analog interface control
- I2C battery Gauge interface
- SMBUS controller
- Board management
- Power management control
Kit Contents
- MAX® 10 development board
- Power adapter
- Mini-B USB to USB cable
- Quartus® Prime Lite edition software
- Complete kit installation package
Development Board
Additional Resource
Block Diagram
Yayınlandı: 2025-04-22
| Güncellenmiş: 2025-07-23