Altera Agilex® 7 FPGA F-Series Development Kit

Altera Agilex® 7 FPGA F-Series Development Kit is designed to develop and test PCIe 4.0 designs using the PCI-SIG-compliant development board. The development kit evaluates SoC features and performance using the Hard Processor System (HPS). The Altera / Intel Agilex® 7 FPGA F-Series FPGA Development Kit delivers a complete design environment that includes all the hardware and software within a PCI Express (PCIe) form factor.

Kit Contents

  • Intel Agilex® 7 FPGA F-Series development board
  • DDR4 DIMM module
  • USB2.0 Micro cable
  • Ethernet cable
  • 240W power adapter and NA/EU/JP/UK cords
  • ATX power converts cable - 24-pin to 6-pin

Board Layout

Chart - Altera Agilex® 7 FPGA F-Series Development Kit

Block Diagram

Block Diagram - Altera Agilex® 7 FPGA F-Series Development Kit
Yayınlandı: 2020-07-09 | Güncellenmiş: 2025-06-19