Altera Enpirion® Power Solutions
Altera Enpirion® Power Solutions are high-frequency, high-efficiency power management devices for FPGAs (Field Programmable Gate Arrays), SoCs (System on Chip), CPUs (Central Processing Units), ASICs (Application-Specific Integrated Circuits), and other semiconductor devices. These robust, easy-to-use products meet even the most stringent power requirements integrated into a compact package.Altera Enpirion PowerSoC Modules are DC-DC Step-Down Converters that integrate nearly all the components needed to build a power supply without sacrificing performance or efficiency. These robust, easy-to-use products meet your most challenging power requirements for FPGAs, ASICs, Processors, and other semiconductors.
Altera Enpirion PowerSoCs deliver:
- Low noise, excellent EMI performance, and fast transient response while minimizing output capacitance
- High integration in a tiny total footprint for maximum power density and a fast, low-risk design cycle
- High efficiency with no thermal derating required
- Low component count and high reliability
Yayınlandı: 2020-06-29
| Güncellenmiş: 2024-12-17