Altera Stratix® 10 TX Signal Integrity Development Kits

Altera Stratix® 10 TX Signal Integrity Development Kit is a complete design environment with hardware and software for developing Altera Stratix 10 TX FPGA designs. Use this development kit to evaluate transceiver performance up to 28.3Gbps for H-Tile and 58Gbps for E-Tile. Generate and check the pseudo-random binary sequence (PRBS) patterns. Dynamically change differential output voltage (VOD) pre-emphasis and equalization settings to optimize channel transceiver performance. The Altera Stratix® 10 TX Signal Integrity Development Kit performs jitter analysis. It can also verify physical medium attachment (PMA) compliance to PCI Express (PCIe), 10G/25G/50G/100G/200G/400G Ethernet, and other major standards.

Hardware Features

  • Stratix 10 TX signal integrity development board with Stratix 10 TX FPGA
  • FPGA mezzanine card (FMC) and loopback card
  • AC adapter power cables
  • Ethernet and USB cables

Software

  • Design examples
  • Board Test System (BTS) design
  • Documentation
  • Altera Stratix 10 TX SI development kit user guide
  • Board design files
  • Design software
  • Altera Quartus Prime software (required)
  • Nios® II processor (optional)
  • Altera FPGA intellectual property (IP) library (optional)
  • Mentor Graphics® ModelSim*-Altera FPGA software (optional)

Block Diagram

Block Diagram - Altera Stratix® 10 TX Signal Integrity Development Kits
Yayınlandı: 2019-03-12 | Güncellenmiş: 2024-04-19