Altran Magnetics ASR-SI Single-Phase AC Output Solid-State Relays
Altran Magnetics ASR-SI Single-Phase AC Output Solid-State Relays (SSRs) feature zero switching or random-on switching and current ratings from 25A to 125A at 48VAC to 660VAC. The Altran Magnetics ASR-SI series offers 4000VACrms dielectric strength and an SCR or a TRIAC output. These single-phase AC output SSRs provide DC input, LED indication, and an optional internal MOV/TVS protection circuit.
Features
- Zero switching or random-on
- 25A to 125A current ratings at 48VAC to 660VAC
- SCR output or TRIAC output
- DC input
- 4000VACrms dielectric strength
- LED indication
- Internal MOV/TVS protection circuit (optional)
Applications
- Industrial automation
- HVAC and appliance control
- Lighting systems
Connection Diagram
Dimensions
Yayınlandı: 2025-12-04
| Güncellenmiş: 2026-01-15