Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State Relays

Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State Relays (SSRs) feature a MOSFET or an IGBT output and low impedance. The Altran Magnetics ASR-SJ offers a 4VDC to 32VDC control input range, 7A to 100A load current, and 2500VRMS dielectric strength. These DC output SSRs also provide internal over-voltage protection, an LED indicator, and RoHS compliance.

Features

  • MOSFET or IGBT output
  • Low impedance
  • 4VDC to 32VDC control input
  • 7A to 100A load current
  • 2500VRMS dielectric strength
  • Internal over-voltage protection
  • LED indicator
  • RoHS compliant

Applications

  • Control heating
  • DC power supplies
  • Electromechanical valves
  • Motors
  • Medical equipment

Wiring Diagram

Application Circuit Diagram - Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State Relays

Outline Dimensions

Mechanical Drawing - Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State Relays
Yayınlandı: 2025-12-04 | Güncellenmiş: 2026-01-15