Ambiq AP510EVB Evaluation Board

Ambiq AP510EVB Evaluation Board evaluates the Ambiq Apollo510 Advanced AI on a Chip, significantly upgrading hardware and software. It uses an AI-focused Arm® Cortex®-M55 CPU with Helium technology. The Ambiq Apollo510 delivers processing speeds up to 250MHz and offers 16x better latency and over 2x power efficiency compared to its predecessor, the Apollo4.

Features

  • Up to 250MHz clock frequency with turboSPOT®
  • Up to 250MHz 2D/2.5D graphics accelerator with enhanced anti-aliasing, dithering, and hardware vector graphics acceleration
  • MIPI DSI 1.2 with up to two lanes at 1.5Gbps delivering a feature-rich user interface
  • Enhanced memory performance with 64x I and 64x D caches, including caching for external and 250MT/s DDR external memory interface
  • Ultra-low power analog microphone ADC for truly always-on voice processing
  • Excels as an application processor with a fully integrated audio subsystem and interface to other communication devices
  • Flexible I2C/SPI serial interfaces for analog and digital sensor processing, with both master and slave capability

Applications

  • Smartwatches/bands
  • Wireless sensors and loT
  • Activity and fitness monitors
  • Children's watches
  • Animal trackers
  • Motion and tracking devices
  • Alarms and security system
  • Far-field voice remotes
  • Consumer medical devices
  • Predictive maintenance
  • Smart home
Yayınlandı: 2024-09-11 | Güncellenmiş: 2025-02-12