Ambiq Apollo2 System-on-Chips

Ambiq Apollo2 System-on-Chips offer ultra-low power and high integration for battery-powered and portable mobile devices. The Apollo2 SoCs utilize Ambiq's patented Subthreshold Power Optimized Technology (SPOT®) and a powerful Arm® Cortex®-M4 processor with a Floating Point Unit. These features dramatically reduce energy consumption while allowing abundant application processing power, adding excellent capability and extended life to battery-operated devices. With outstanding energy efficiency, the Apollo2 can supply always-on keyword detection and voice assistant integration, local voice control, complex sensor processing, gesture recognition, and activity monitoring applications on a small power budget.

The Ambiq Apollo2 SoCs are the 2nd generation controller adding to the Apollo SoC product family. The Apollo2 SoCs integrate up to 1MB of flash memory and 256KB of RAM to permit radio and sensor overhead while leaving plenty of space for application code and algorithms. In addition to flexible serial channels for radio and sensor communication, the devices also include dual PDM inputs for applications that require digital microphones for near and mid-field always-on keyword detection, voice assistant integration, and voice control.

Features

  • Ultra-low supply current
    • <10µA/MHz executing from FLASH or RAM at 3.3V
    • <3µA deep sleep mode with RTC at 3.3V
  • High-performance Arm Cortex-M4 Processor
    • Up to 48MHz clock frequency
    • Floating point unit
    • Memory protection unit
    • Wake-up interrupt controller with 32x interrupts
  • Ultra-low power memory
    • Up to 1MB of flash memory for code/data
    • Up to 256KB of low leakage RAM for code/data
    • 16kB 2-way Associative Cache
  • Ultra-low power interface for on- and off-chip sensors
    • 14 bit ADC at up to 1.2MS/s, 15x selectable input channels available
    • Voltage comparator
    • Temperature sensor with ±3°C accuracy after calibration
  • Rich set of clock sources
    • 32.768kHz XTAL oscillator
    • Low-frequency RC oscillator at 1.024kHz
    • High-frequency RC oscillator at 48MHz
    • RTC based on Ambiq's AM08X5/18X5 families
  • Flexible serial peripherals
    • 6x l2C/SPI masters with 128-byte bidirectional FIFO for communication with sensors, radios, and other peripherals
    • 1x l2C/SPI slave for host communications with 256-byte LRAM area for FIFO/ host support
    • 2x UART modules with 32-location Tx and Rx FIFOs
    • PDM for mono and stereo audio microphone
    • 1x l2S slave for PDM audio pass-through
  • Wide operating range of 1.755V to 3.63V, -40°C to +85°C
  • Compact package options:
    • 4.5mm x 4.5mm (<0.59mm thk pkg) 64-pin BGA with 50x GPIOs
    • 2.5mm x 2.5mm (<0.33mm thk pkg) 49-pin WLCSP with 34x GPIOs
    • 2.5mm x 2.5mm (<0.30mm thk pkg) 49-pin WLCSP with 34x GPIOs (Apollo2 Thin SoC)

Applications

  • Headsets, earphones, wireless earbuds, mobile accessories, and hearing aids
  • Always-listening, voice-activated appliances
  • Portable voice assistants
  • Remote controls
  • Smartcards
  • Fingerprint readers
  • Wearable electronics, including smartwatches
  • Smart meters
  • Wireless sensors
  • Activity and fitness monitors
  • Consumer electronics

Application Schematic

Application Circuit Diagram - Ambiq Apollo2 System-on-Chips

Block Diagram

Block Diagram - Ambiq Apollo2 System-on-Chips
Yayınlandı: 2023-10-20 | Güncellenmiş: 2023-10-31