Ambiq Apollo4 Lite Evaluation Board

Ambiq Apollo4 Lite Evaluation Board is based on the Apollo4 Lite system-on-chip. The Apollo4 Lite board features up to 192MHz clock frequency with turboSPOT®. The Ambiq Apollo4 Lite evaluation board incorporates an extensive set of digital and analog peripheral interfaces with integrated ADCs and digital sensor processing using the integrated serial master ports.

Features

  • Unmatched power efficiency with low power sleep modes and active current drawing as little as 4µA/MHz
  • 2D/2.5D graphics accelerator supporting hardware anti-aliasing and dithering
  • Serves as an applications processor with a fully integrated audio subsystem and interface to cellular/Wi-Fi® radios
  • Up to 192MHz clock frequency with turboSPOT
  • Includes an extensive set of digital and analog peripheral interfaces with integrated ADCs and digital sensor processing using the integrated serial master ports
  • Stereo PDM channel, one stereo l2S channel PSA-L1 certified

Layout

Ambiq Apollo4 Lite Evaluation Board
Yayınlandı: 2023-10-23 | Güncellenmiş: 2023-11-22