Ambiq Apollo4 Plus Display Kit
Ambiq Apollo4 Plus Display Kit contains an Apollo4 Plus EVB baseboard and Apollo4 Plus display shield that includes an AMOLED 454 x 454 display with an MIPI DSI interface. The kit also incorporates a Hex-MSPI interface for fast access to external PSRAM. The Ambiq Apollo4 Plus Display Kit is based on the Apollo4 Plus SoC, offering additional on-chip memory, enhanced graphics, and increased memory performance.Features
- General highlights
- Fully programmable engine with a very long instructions word (VLIW) instruction set
- Command list-based direct memory accesses (DMAs) to minimize CPU overhead
- 4:1, 4:1 with alpha and 6:1 compression
- 2D drawing
- Pixel/line drawing
- Filled rectangles
- Triangles (Gouraud shaded)
- Blit support for rotation, mirroring, stretch, source and/or destination color keying and format conversions
- Color formats include 32/16/8-bit with/out alpha, Grayscale, and RGB
- Full alpha blending with programmable blending modes
- Image transformation
- Anti-aliasing, dithering, and vector graphics
- MSPI with HexSPI high throughput interface to PSRAM
- MIPI DSI interface
- 3D perspective correct projections
- Texture mapping
- OS support
- FreeRTOS support
- No OS (BareMetal)
- High-Performance Arm® Cortex-M4 with FPU Processor
- Up to 192MHz frequency operation ultra-low power memory
- 2MB of embedded non-volatile memory
- 2.75MB of low-power RAM
- 64KB 2-way associative/direct-mapped cache
- Display
- MIPI DSI 1.2 with 2x data lanes up to 500Mbps
- 4-layers with alpha blending
- Frame buffer decompression
- 454 x 454 screen size
- Dual TSC6 frame buffers in SSRAM
- Assets TSC-compressed in PSRAM
- DSI interface targeting 60fps
- Graphics
- 2D/2.5D graphics accelerator
- Rasterizer
- Full alpha blending
- Texture mapping
- Texture and frame buffer compression
- Anti-aliasing
- Dithering
- Vector graphics
- Hardware display shield
- 1.4” 454 x 454 pixel MIPI/SPI/QSPI AMOLED display
- Display laminated ambient light sensor - TSL2540
- Display laminated capacitive touch sensor - TMA525C
- 256Mb Hex-SPI double-data-rate (DDR) enabled PSRAM - APS256xxN
- 64Mb Octal-SPI DDR enabled flash memory - IS25WX064
- 4GB x1/x4/x8 e-MMC module - THGBMNG5D1LBAIT
- 3-Axis MEMS accelerometer - ADXL362
- Apollo4 Plus AMAP4PEVB evaluation board
- USB Type C connector for power/download/debug
- USB Type C connector for power/data to Apollo4 Plus
- Segger J-Link debugger
- Debugger-in port (SWD or ETM)
- Debugger-out port with connection-indication LED
- 3x user-controlled LEDs
- 2x push buttons for application use plus a reset push button
- Power slide switch with LED power indicator
- 3.5mm audio jack (SJ-435107) for evaluating low-power analog audio interface
- Software
- Ambiq
- AmbiqSuite SDK
- Multiple display examples
- NemaGFX API
Applications
- Smartwatches/bands
- Smart home appliances
- Automation/industrial applications
- Activity and fitness monitors
- Consumer medical devices
Kit Contents
- Apollo4 Plus AMAP4PEVB evaluation board
- Apollo4 Plus display shield
Block Diagram
Yayınlandı: 2023-10-23
| Güncellenmiş: 2023-11-22