Ambiq Apollo510 Lite SoCs

Ambiq Apollo510 Lite SoCs meet the growing demand for always-on intelligence at the edge by offering advanced AI processing, multi-protocol wireless connectivity, and high energy efficiency. Built on Ambiq's Subthreshold Power Optimized Technology (SPOT®) platform, these SOCs provide over 16x faster performance and up to 30x better AI energy efficiency than comparable M4 or M33 solutions. These SoCs feature built-in security, expanded memory, and a dedicated coprocessor. Ambiq Apollo510 Lite SoCs enable engineers to deploy sophisticated AI workloads, including health analytics, sensor fusion, and voice recognition, while also dramatically extending battery life for connected devices.

Features

  • High-performance compute
  • Dedicated coprocessor
  • Expanded memory
  • Advanced connectivity
  • Built-in security

Applications

  • Health analytics
  • Sensor fusion
  • Voice recognition

Specifications

  • Up to 250MHz Arm® Cortex®-M55 processor
  • turboSPOT® and Helium™ technology
  • 48/96MHz Arm Cortex-M4F coprocessor
  • 2MB RAM and 2MB non-volatile memory
  • BLUETOOTH® Low Energy 5.4 with +14dBm transmit power
  • Dual-mode Bluetooth (Classic + LE)
  • secureSPOT® 3.0 with Arm TrustZone®

Block Diagram

Block Diagram - Ambiq Apollo510 Lite SoCs
Yayınlandı: 2025-10-30 | Güncellenmiş: 2026-07-07