AMD / Xilinx Alveo™ MA35D Accelerator

AMD / Xilinx Alveo™ MA35D Media Accelerator is developed to reduce rack space, power consumption, and network bandwidth. The device maintains video quality at ultra-low latency with the support of high channel density at up to 32x 1080p60 streams. By helping diminish CAPEX and OPEX, content and infrastructure providers can scale cost-effectively while ensuring optimal experience quality.

The AMD / Xilinx Alveo MA35D accelerator card implements a Half-Height, Half-Length (HHHL) PCIe® form factor and supplies comprehensive support for video codec technologies, including H.264, H.265, and AV1 standards. The Alveo MA35D furnishes a modern era of interactive media applications, scaling for cost-, power-, and area-per-video channels.

Features

  • Video processing unit for high-density, ultra-low latency streaming
    • Specialized ASIC architecture reduces cost-, area-, and power-per stream
    • Support for AV1, H.264, H.265 at latencies as low as 8ms (4Kp60)
    • 8K max resolution
  • AI-enabled, intelligent video pipeline
    • Compression efficiency helps reduce bandwidth at optimal video quality
    • AI-enabled “smart streaming” enhances quality of experience at lower bitrates
  • Cost-effectively scale for interactive media applications
    • Providers can affordably scale for high-volume, real-time streaming
    • Enables a modern class of interactive media and monetization services
  • As low as 8ms latency for 4K streaming (AV1)

Applications

  • Live events
  • Remote production
  • Video conferencing streaming
  • e-Learning
  • Telemedicine
  • Customer service
  • Cloud gaming streaming
  • eSports
  • Watch parties
  • Social streaming (content creators)
  • Online auctions
  • Online wagering

Accelerating the Whole Video Pipeline

Block Diagram - AMD / Xilinx Alveo™ MA35D Accelerator
Infographic - AMD / Xilinx Alveo™ MA35D Accelerator

AI Co-Processing

Infographic - AMD / Xilinx Alveo™ MA35D Accelerator

INTERACTIVE MEDIA APPLICATIONS

Infographic - AMD / Xilinx Alveo™ MA35D Accelerator
Yayınlandı: 2024-03-21 | Güncellenmiş: 2026-06-25