AMD / Xilinx Kria™ K26 System-on-Modules

AMD / Xilinx Kria™ K26 System-on-Modules integrate a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM. The devices feature DDR memory, nonvolatile storage devices, a security module, and an aluminum thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing.

Features

  • Zynq UltraScale+ MPSoC (XCK26 in commercial (C) grade or industrial (I) grade)
  • 4GB 64-bit wide DDR4 memory
  • TPM2.0 security module
  • Two 240-pin connectors with access to user-configurable I/O:
    • PS MIO
    • PS-GTR transceivers
    • PS I2C platform control bus
    • PL HPIO
    • PL HDIO
    • PL GTH transceivers
    • Sideband platform signals
    • Power and power sequencing signals
  • Integrated non-volatile memory devices
    • 512Mb QSPI
    • 16GB eMMC
    • 64Kb EEPROM
  • Integrated and flexible power design
    • SOC power supplies derived from a single +5V input
    • PL I/O supplies customized through carrier card-defined power rails
  • Compact mechanical size with integrated thermal heat spreader

Videos

Block Diagram

Block Diagram - AMD / Xilinx Kria™ K26 System-on-Modules
Yayınlandı: 2021-06-01 | Güncellenmiş: 2026-06-16