American Bright LED AB-FF IP68-Flexible Rope Lights

American Bright LED AB-FF IP68-Flexible Rope Lights are available in 12VDC/24VDC voltage options. These rope lights are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FF IP68-flexible rope lights feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.

Features

  • UL-listed
  • IP68 waterproof rating
  • 12VDC/24VDC voltage options
  • -20°C to 50°C operating temperature range
  • -40°C to 70°C storage temperature range
  • 40%RH to 70%RH environment humidity range

Specifications

  • AB-FF02408-19700-8A1, AB-FF02406-19700-XA1, and AB-FF01208-19700-8A1:
    • Side emitting, viewing angle of 90°
  • AB-FF024I8-19712-XA2 and AB-FF012I8-19712-XA2:
    • Addressable, wide viewing angle of 120°/90°

Applications

  • Conference/meeting rooms
  • Commercial/residential buildings
  • Entertainment lighting
  • Hospitals
  • Hotels
American Bright LED AB-FF IP68-Flexible Rope Lights
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı LED sayısı Uzunluk Genişlik Güç Derecesi If - İleri Akım Vf - İleri Voltaj
AB-FF01208-19700-8A1 AB-FF01208-19700-8A1 Veri Sayfası RGB, Warm White 475 nm, 535 nm, 630 nm, 3000 K 600 LED 5 m 11.8 mm 75 W 1.25 A 12 V
AB-FF012I8-19712-XA2 AB-FF012I8-19712-XA2 Veri Sayfası RGB 475 nm, 535 nm, 630 nm 600 LED 5 m 11.8 mm 80 W 1.2 A 12 V
AB-FF02406-19700-XA1 AB-FF02406-19700-XA1 Veri Sayfası RGB 475 nm, 535 nm, 630 nm 600 LED 5 m 11.8 mm 80 W 650 mA 24 V
AB-FF02408-19700-8A1 AB-FF02408-19700-8A1 Veri Sayfası RGB, Warm White 475 nm, 535 nm, 630 nm, 3000 K 600 LED 5 m 11.8 mm 75 W 625 mA 24 V
AB-FF024I8-19712-XA2 AB-FF024I8-19712-XA2 Veri Sayfası RGB 475 nm, 535 nm, 630 nm 600 LED 5 m 11.8 mm 80 W 650 mA 24 V
Yayınlandı: 2024-05-17 | Güncellenmiş: 2024-07-02