American Bright LED BIR-BM53x End-Look Package LEDs

American Bright LED BIR-BM53x End-Look Package LEDs feature high radiant power, high radiant intensity, and good spectral matching to si-photodetector. These LEDs are offered with radiant angles of 25˚, 30˚, or 35˚. The BIR-BM53x LEDs feature 150mW power dissipation, 100mA forward current, 1A peak forward current, and 5V reverse voltage. These LEDs also feature a peak wavelength of 940nm and an operating temperature range of -40°C to 85°C. The BIR-BM53x LEDs boast a "water clear" lens appearance and comply with RoHS standards. Typical applications include remote control and automatic control systems.

Features

  • High radiant power and high radiant intensity
  • Good spectral matching to si-photodetector
  • "Water clear" lens appearance
  • RoHS-compliant

Specifications

  • 940nm peak wavelength
  • 150mW power dissipation
  • 100mA forward current
  • 1A peak forward current
  • 5V reverse voltage
  • -40°C to 85°C operating temperature range

Applications

  • Remote control
  • Automatic control systems
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Montaj Stili Dalga Boyu Işınım Yoğunluğu Işın açısı If - İleri Akım Vf - İleri Voltaj Güç Derecesi
BIR-BM53E4G-1 BIR-BM53E4G-1 Veri Sayfası Through Hole 940 nm 40 mW/sr 25 deg 20 mA 1.25 V 150 mW
BIR-BM5331 BIR-BM5331 Veri Sayfası Through Hole 940 nm 25 mW/sr 35 deg 20 mA 1.25 V 150 mW
BIR-BM5381G BIR-BM5381G Veri Sayfası Through Hole 940 nm 13.81 mW/sr 35 deg 20 mA 1.25 V 150 mW
BIR-BM53E4G-2 BIR-BM53E4G-2 Veri Sayfası Through Hole 940 nm 40 mW/sr 30 deg 20 mA 1.25 V 150 mW
Yayınlandı: 2024-05-18 | Güncellenmiş: 2025-02-06