American Bright LED BIR-NM13C1 Side-Look Package LED
American Bright LED BIR-NM13C1 Side-Look Package LED is low-cost and is available in a plastic package. This LED comes selected to specific on-line intensity and radiant intensity ranges. The BIR-NM13C1 LED features 150mW power dissipation, 100mA continuous forward current, 1A peak forward current, and 5V reverse voltage. This LED operates within the -40°C to 85°C temperature range, boasts a "water clear" lens appearance, and is RoHS-compliant. Typical applications include computer mouses and automatic control systems.Features
- Selected to specific on-line intensity and radiant intensity ranges
- Low-cost, plastic side-looking package
- "Water clear" lens appearance
- RoHS-compliant
Specifications
- 150mW power dissipation
- 100mA continuous forward current
- 1A peak forward current
- 5V reverse voltage
- -40°C to 85°C operating temperature range
Applications
- Computer mouses
- Automatic control systems
Package Dimensions
Additional Resources
Yayınlandı: 2024-05-19
| Güncellenmiş: 2025-02-06