American Bright LED BPC-817/-817S Phototransistor Couplers

American Bright LED BPC-817/-817S Phototransistor Couplers feature a 5000VRMS high input-output isolation voltage, 2.54mm lead pitch, and 200mW total power dissipation. The current transfer ratio of these phototransistor couplers is specified to be a minimum of 50% at IF=5mA and VCE=5V. The BPC-817/-817S phototransistor couplers offer a 4μs typical (rise) response time at VCE=2V, IC=2mA, and RL=100Ω. These phototransistors feature 50mA forward current, 6V reverse voltage, and 630V rated repetitive peak isolation voltage. The BPC-817/-817S phototransistor couplers operate within the -30°C to 110°C temperature range and are UL/cUL, VDE, and CQC approved. Typical applications include computer terminals, registers, copiers, automatic vending machines, electric home appliances, system appliances, and measuring instruments.

Features

  • Minimum of 50% current transfer ratio at IF=5mA and VCE=5V
  • 5000VRMS high input-output isolation voltage
  • 2.54mm lead pitch
  • -30°C to 110°C operating temperature range
  • UL/cUL approved (E236324)
  • VDE approved (40007240)
  • CQC approved (CQC08001026994 and CQC05001014257)

Specifications

  • Input:
    • 50mA forward current
    • 6V reverse voltage
    • 70mW power dissipation
  • Output:
    • 35V collector-emitter voltage
    • 6V emitter-collector voltage
    • 50mA collector current

Applications

  • Computer terminals
  • System appliances and measuring instruments
  • Registers, copiers, and automatic vending machines
  • Electric home appliances
  • Signal transmission between circuits of different potentials and impedances
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Montaj Stili Paket / Kasa Kanal Sayısı İzolasyon Voltajı Çıkış Tipi If - İleri Akım Vf - İleri Voltaj Maksimum Kollektör Verici Voltajı Maksimum Kollektör Akımı Maksimum Kollektör Verici Doyma Voltajı Yükseliş zamanı Düşüş Zamanı Vr - Ters Voltaj Pd - Güç Dağılımı
BPC-817 BPC-817 Veri Sayfası Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 20 mA 1.2 V 35 V 30 mA 100 mV 4 us 3 us 6 V 70 mW
BPC-817S BPC-817S Veri Sayfası SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 20 mA 1.2 V 35 V 30 mA 200 mV 4 us 3 us 6 V 70 mW
Yayınlandı: 2024-05-15 | Güncellenmiş: 2025-02-06