American Bright LED BPR-301 Optical Switch
American Bright LED BPR-301 Optical Switch is designed for direct PC board or dual-in-line socket mounting. This switch features non-contact switching and fast switching speed. The BPR-301 optical switch features 5V reverse voltage, 50mA forward current, and 1A peak forward current. This switch also features a 20mA collector current, 30V collector-emitter voltage, and 5V emitter-collector voltage. The BPR-301 optical switch operates within the -25°C to 85°C temperature range and is RoHS-compliant.Features
- Non-contact switching
- For direct PC board or dual-in-line socket mounting
- Fast switching speed
- RoHS-compliant
Specifications
- Input:
- 5V reverse voltage
- 50mA forward current
- 1A peak forward current
- 75mW power dissipation
- Output:
- 20mA collector current
- 30V collector-emitter voltage
- 5V emitter-collector voltage
- 100mW collector power dissipation
Package Dimensions
Additional Resource
Yayınlandı: 2024-05-19
| Güncellenmiş: 2024-06-26