American Bright LED BRM-2508 Infrared Receiver Module

American Bright LED BRM-2508 Infrared Receiver Module is designed for remote control and other applications requiring improved ambient light rejection. This module offers excellent performance even in disturbed ambient light applications and provides protection against uncontrolled output pulses. The BRM-2508 module combines a photo detector and preamplifier in one package. This miniaturized IR receiver module features TTL and CMOS compatibility and excellent shielding against electric field disturbance. The BRM-2508 module also features a low power consumption and an internal filter for PCM frequency. Typical applications include TVs, VTRs, audio equipment, air conditioners, car stereo radios, toys, home computers, and all other equipment requiring remote control.

Features

  • Separate PIN diode and preamplifier IC assembled on a single lead frame
  • Epoxy package contains a special IR filter
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • High immunity against ambient light
  • Improved shielding against electric field disturbance
  • Low power consumption
  • TTL and CMOS compatibility
  • RoHS-compliant

Specifications

  • 2.7V or 5.5V supply voltage range
  • 940nm peak wavelength
  • 45° half angle
  • 0.5V maximum low-level output voltage
  • 4.5V minimum high-level output voltage
  • -40°C to 85°C operating temperature range

Applications

  • TVs
  • VTRs
  • Audio equipment
  • Air conditioners
  • Car stereo radios
  • Toys
  • Home computers

Block Diagram

Block Diagram - American Bright LED BRM-2508 Infrared Receiver Module

Application Circuit Diagram

Application Circuit Diagram - American Bright LED BRM-2508 Infrared Receiver Module

Package Dimensions

Mechanical Drawing - American Bright LED BRM-2508 Infrared Receiver Module
Yayınlandı: 2024-05-19 | Güncellenmiş: 2025-02-06