American Bright LED Light Emitting Diode (LED) Drivers
American Bright LED Light Emitting Diode (LED) Drivers feature a 90VAC to 305VAC input voltage range and 12VDC, 24VDC, and 48VDC constant output voltages. These drivers offer a 15W to 320W output power range. The LED drivers are made up of a metal body with a waterproof grade up to IP67. These drivers offer dual-mode Constant Voltage (CV), Constant Current (CC) options, and a built-in active PFC function. The LED drivers come in dimmable or non-dimmable options and are UL, cUL, and CE certified. Typical applications include medical equipment, displays and signage, architectural, entertainment, horticultural, EV charging stations, industrial, and equipment.Features
- Plug-and-play simplicity-ideal for installations using light strips and rope lights
- Eliminate brightness variations and color shifting, even with large LED strings or dynamic loads
- LED drivers provide the right amount of power and control the current flow, minimizing energy wastage and ensuring LEDs operate at peak efficiency
- Built-in protection circuits safeguard against voltage spikes and surges, ensuring worry-free operation
- Drivers allow users to adjust the brightness of the LEDs according to their preferences or specific lighting requirements
- Precise voltage regulation protects LEDs from overdriving and premature degradation
Applications
- Medical equipment
- Displays and signage
- Architectural
- Entertainment
- Horticultural
- EV charging stations
- General lighting
- Industrial
- Equipment
- Office furniture
- Marine
- Robotics
- Retail lighting
Specifications
- 90VAC to 305VAC input voltage range
- 12VDC, 24VDC, and 48VDC constant output voltages
- 15W to 320W output power range
- 0% to 100% dimming range
Additional Resource
Yayınlandı: 2025-08-19
| Güncellenmiş: 2025-09-22