American Bright LED RGB LEDs with Built-in IC
American Bright LED RGB LEDs with Built-in IC are available in PLCC-6 5050, PLCC-4 5050, 3528, 4020, and EMC 2020 package options. These LEDs are designed with an IC that offers a self-detection signal and a high contrast rate. The RGB+IC LEDs also feature continuous oscillation support and Pulse Width Modulation (PWM) output to maintain a static screen. These LEDs are suitable for all SMT assembly methods. Typical applications include large LED displays, soft light bars, full-color displays, gaming machines, beverage dispensing machines, decoration, and entertainment lighting.Features
- Built-in support for continuous oscillation
- Self-detection signal
- 400 cycles refresh rate
- Serial Peripheral Interface (SPI) communication protocol
- -40°C to +85°C operating temperature range
- 8-bit color set (256 level)
- 5-bit brightness adjustment (32 level)
- Water-clear lens appearance
- Packaging options:
- PLCC-6 5050
- PLCC-4:
- 5050
- 3528
- 4020 (side emitting)
- EMC 2020
Applications
- Large LED displays
- Soft light bars
- Full-color displays
- Gaming machines
- Beverage dispensing machines
- Decoration and entertainment lighting
- Indoor and outdoor commercial and residential architectural lighting
Additional Resources
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | If - İleri Akım | Güç Derecesi | Ürün | Işık Yoğunluğu |
|---|---|---|---|---|---|---|
| AB-HL5050RGBIC41SA | ![]() |
PLCC-4 | RGB LEDs | 320 mcd, 580 mcd, 1050 mcd | ||
| AB-HL3535C-016 | ![]() |
PLCC-2 | RGB LEDs | 320 mcd, 580 mcd, 1050 mcd | ||
| BB-HBRG32N-TRB-0-AQ | ![]() |
1411 (3528 metric) | 20 mA | 100 mW | RGBW LEDs | 920 mcd, 1.8 cd, 420 mcd |
| BL-HBGR32L-3-TRB-8 | ![]() |
2020 (5050 metric) | 12 mA | 300 mW | RGBW LEDs | 420 mcd, 1.4 cd, 360 mcd, 2 cd |
| BB-HGRB32K-TRB-D1 | ![]() |
PLCC-4 | RGB LEDs | 317 mcd, 475 mcd, 1600 mcd | ||
| BB-HRGB1818-B | ![]() |
0707 (1818 metric) | 6 mA | 60 mW | RGB LEDs | 150 mcd, 500 mcd, 80 mcd |
| BB-HGRBW32K-A-TRB-4 | ![]() |
2020 (5050 metric) | 12 mA | 60 mW | RGBW LEDs | 420 mcd, 1.4 cd, 360 mcd, 2 cd |
Yayınlandı: 2024-11-13
| Güncellenmiş: 2025-02-06