Vishay / Ametherm PANE Epoxy Probe Assembly NTC Thermistors
Vishay / Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Vishay / Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.
Features
- Epoxy dip coated NTC thermistor soldered between jacketed Teflon/PVC wires
- Specially-formulated metal oxide ceramic material
- Fast response
- Extremely accurate temperature sensing
- Cost-effective
- PCB mount or ring lug mounting styles
- Radial or wire lead termination
- RoHS compliant
Applications
- Transformers
- Electric motors
- Air sensors/HVAC
Specifications
- 3500°K to 4500°K Beta range
- 1kΩ to 2505kΩ resistance range at +25°C
- 10% tolerance
- 6.5W power rating
- 8.0s to 40.0s thermal time constant range
- 3.00mW/°C dissipation constant
- -50°C to +150°C operating temperature range
- Dimensions
- 3mm diameter
- 3mm width
- 5.5mm height
- 5.5mm or 152.4mm length options
Yayınlandı: 2022-09-02
| Güncellenmiş: 2026-01-20