AMobile Solutions Genio 520 Evaluation Kit
AMobile Solutions Genio 520 Evaluation Kit is a platform for smart homes, interactive retail, edge AI computing, and industrial IoT. The cutting-edge chipset provides exceptional performance in edge processing, multimedia playback, and multitasking. The AMobile Solutions Genio 520 Kit can be used to develop smart home and interactive retail devices ranging from 6" to 21.5". The platform completely supports Gigabit Ethernet, Wi-Fi® 6, and 5G modules, powered by the Android system.
Features
- MediaTek MT8371 Genio 520 (2x Cortex®-A78 2.2GHz/6x Cortex A55 2.0GHz)
- Supports Android 15 and Yocto 5.0 OS
- MDLA3.0 at 800Mhz +VP6 at 832Mhz (~4Tops)
- Support Wi-Fi 5/ BT5.1/GbE connectivity and compatible extension Wi-Fi 5/4G/5G data connectivity
- Multi-type I/O ports to enhance the user experience
Applications
- Smart retail
- Digital signage
- Interactive kiosks
- POS systems
- Dual high-resolution displays
- Video decoding
- Transportation
- In-vehicle infotainment systems
- ADAS
- Commercial displays
- Industrial HMI
- Factory automation
- Monitoring systems
- Smart healthcare
- Monitoring solutions
- Real-time collection
- Analysis of patient health data
Specifications
- System
- MediaTek Genio 520 Octa-Core SoC processor
- CPU
- 2× Cortex A78, 2.2GHz
- 6× Cortex A55, 2.0GHz
- Mali-G57 MC3 GPU
- NPU850, 9.0 TOPS APU
- AI processor
- DLA for edge AI
- VPU for visual processing
- Android 15, Yocto 5.0 Scarthga (2025, E/Dec) OS
- LPDDR5 up to 16GB memory
- UFS 3.1 64GB storage
- Network
- 802.11 a/b/g/n/ac, 2T2R Wi-Fi
- BLUETOOTH® 5.1
- Gigabit Ethernet (RGMII)
- Display interface
- MIPI DSI up to 2.5K60, 2.5K120 (w/ DSC)
- eDP up to 4K60 (w/merge)
- DP up to 4K 60fps
- 2x MIPI CSI (1x ISP only) camera interface
- High-speed Interface
- USB
- 1x USB2.0/3.1, Type-C®, supports DP output and PD3.0 sink
- 1x USB2.0, Type-C
- 1x USB2.0 OTG x1, Type-C
- 1x PCIe 2.0
- CB300 expansion board
- SO-DIMM 260 SoM interface
- 1x Gigabit, RJ45 network
- USB
- 1x USB2.0/3.1, Type-C, supports DP output and PD3.0 sink
- 1x USB2.0, Type-C
- 1x USB2.0 OTG x1, Type-C
- 1x eDP/1x MIPI DSI, 4 lane
- 1x I2C, 400KHz touch interface
- 1x Micro SD Card socket
- 2x Audio AMP, 10W
- 2x MIPI CSI, 4 lane
- M.2 Key E x1, PCIe 2.0
- Expansion connector - I2C, SPI, UART, USB2.0, 5VDC, DMIC input, headset, power on, reset, vol up, vol down
- Power input
- DC Jack (12V to 24V DC input)
- USB2.0 OTG Type-C (20V adapter)
- -10°C ~ +50°C operating temperature
- 0%–85% at 60°C (relative humidity; non-condensing) operating humidity
Kit Contents
- G520 main board
- D8 and D9 camera DB
- 2x FPC for CAM
- 7" LCD with touch display
- M.2 Wi-Fi module (installed)
- 55mm or 210mm IPEX to IPEX cables
- Wi-Fi SMA antenna (installed)
- USB Type-C cable and the user's power
Overview
Block Diagram
System Setup
Yayınlandı: 2025-07-09
| Güncellenmiş: 2026-08-03