Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System

Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System combines traditional infrared (IR) temperature measurement with artificial intelligence (Al) facial recognition. This Advance IR system provides full and partial facial recognition with the capability to detect a user who is wearing a face mask. The system features easy operation -- the user simply stands in front of the device, and within one second, their identity and body temperature are automatically recorded and logged. If a normal body temperature is recorded and the user's identity is authenticated, the user is granted entry / access to pass. If the body temperature exceeds a normal value, the system will automatically alarm and prohibit passage. For additional settings, the device supports three usage modes with different platform software capabilities.

Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System offers 99.8% identification accuracy, and the facial recognition library can handle up to 50,000 identities. The device can connect to secure gate entry systems. Multiple devices can be used at one location.

The Company and Education modes offer combined facial recognition and temperature measurement for employee / student / staff access control and attendance management. These modes are equipped with a web interface to view historical statistics. The Quick Screening mode allows entry based on a temperature reading without recording individual data, and temperature and entry statistics are available through a mobile app.

Features

  • Full and partial facial recognition with capability to detect users wearing a face mask
  • Fast and accurate, non-contact forehead temperature scanning with high-temperature alarms
  • Connects to secure gate entry systems
  • Multiple devices can be used at one location
  • Various modes of operation for use in wide range of settings
  • HTML user interfaces for data access on local network for use by employers and educational campuses
  • Individual record keeping of time (entry / exit) and attendance with body temperature readings
  • Quick Screening mode enables user access when individual data records are not required
  • Indoor use only

Applications

  • Workplaces
  • Educational facilities
  • Sports venues
  • Restaurants
  • Retail stores
  • Airports

Specifications

  • Up to 50,000 identities can be stored in facial recognition library
  • 99.8% identification accuracy
  • Bi-eye near-infrared live detection / 400ms (approx.) speed
  • 1080P at 25fps facial detection / 200ms (approx.) speed

Videos

Application Example

Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System

Additional Resources

Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System
Yayınlandı: 2020-08-31 | Güncellenmiş: 2024-03-13