Amphenol Anytek PL5.08 180D Terminal Blocks

Amphenol Anytek PL5.08 180D Terminal Blocks feature a 5.08mm pitch and utilize push-in technology, increasing wiring efficiency by 70%. These terminal blocks use a spring connection that ensures the stability of the wire, maintaining a long-term, reliable connection. PL terminal blocks are available in standard, with flanges, and with hooks. Multiple clamping units can be kept open simultaneously, simplifying the connection of multi-cord cables, and the lever position indicates the connection status for easy identification. Amphenol Anytek PL5.08 180D Terminal Blocks are suitable for PV inverters, EV charging stations, electrical automation, and industrial automation.

Features

  • Push-in technology
  • Maintains long-term, reliable connection
  • Intuitive tool-free operation
  • Sound feedback when wiring
  • Lever position indicates connection status
  • Keeps open multiple clamping units

Applications

  • PV inverters
  • EV charging stations
  • Electrical automation
  • Industrial automation

Specifications

  • 5.08mm pitch
  • 300V voltage rating
  • 10A/20A current rating
  • 11mm wire strip length
  • 24AWG to 16AWG/24AWG to 12AWG wire

Series Overview

Infographic - Amphenol Anytek PL5.08 180D Terminal Blocks

Applicable Wires

Infographic - Amphenol Anytek PL5.08 180D Terminal Blocks

Orientation

Infographic - Amphenol Anytek PL5.08 180D Terminal Blocks
Yayınlandı: 2025-02-18 | Güncellenmiş: 2025-03-26