Amphenol Anytek KT+ET & V8+TJ Panel Feed-Through Terminals
Amphenol Anytek KT+ET and V8+TJ Panel Feed-Through Terminals feature an innovative snap-in flange design that enables tool-free installation. These terminals offer designs with two to nine positions, improved assembly efficiency, and 5.08mm or 7.62mm profiles. Amphenol Anytek KT+ET and V8+TJ Terminals are suitable for smart home systems, room sensors, room operating units, smoke alarms, fire alarms, and intrusion detection sensors.
Features
- Snap-in flange design
- Tool-free installation
- Easy removal
- Quick on-site assembly
Applications
- Smart home systems
- Room sensors
- Room operating units
- Smoke alarms
- Fire alarms
- Door entries
- Access control systems
- Intrusion detection sensors
Yayınlandı: 2025-12-04
| Güncellenmiş: 2026-02-11