Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies
Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.Features
- Straight-thru pin-to-pin (1-to-1) wire arrangement
- Connector styles
- Standard-density (DB9, DB15, DB25, DB37, and DB50)
- High-density (HD15, HD26, HD44, HD62, and HD78)
- Optimized for RS-232 serial I/O data transfer up to 50 feet
- Gold-plated contacts offer superior signal continuity
- Rugged UL 94V-0 flame-resistant PVC jacket and overmolded strain relief
- Soldered drain wire
- 300V voltage handling capacity up to +80°C
- Concentric shielding
- Single-layer of aluminum foil for standard-density types
- Enhanced overlapping copper tape for high-density types
- Dual-shielding (foil + braid) plus metal can connectors
- 2.5A maximum power distribution per pin
- 4x thumbscrews reduce maintenance and inspection times
- RoHS compliant
Applications
- PC serial/parallel I/O applications
- RS-232 serial data communications
- Test/instrumentation I/O
- Radio telemetry logging
- Factory/industrial automation
- CNC machine control
- Prototype/breadboard I/O
Specifications
- 360° copper shielding
- 9 to 78 pins
- 2.5ft to 50ft cable lengths
- ø0.256" to ø0.453 cables
- Gray cable color
Yayınlandı: 2021-07-19
| Güncellenmiş: 2022-03-11