Amphenol Cables on Demand HD Mini-SAS to HD Mini-SAS Cables

Amphenol Cables on Demand HD Mini-SAS to HD Mini-SAS Cables offer 30VAC maximum voltage rating, 500mA AC maximum current rating, and no more than 6dB insertion loss at 4.5GHz. The series is compliant with the latest SAS 2.1 and SAS 3.0 interface specifications. These cables come in 1m, 2m, 3m, and 5m lengths and feature zinc diecast connector housings for excellent durability and EMI resistance. Amphenol HD Mini-SAS to HD Mini-SAS Cables include universal keying with a pull-to-release lanyard and withstand a minimum of 250 mating cycles.

Features

  • External 4x Mini-SAS HD to Mini-SAS hybrid cable assembly
  • Guaranteed SAS 2.1 or SAS III drive performance at 6Gbps and 12Gbps data rates per lane
  • Universal keying with pull-to-release lanyards
  • 30AWG or 28AWG Twinaxial SKEWCLEAR 8-pair high-bandwidth low-skew wire
  • Zinc diecast connector housings for excellent durability and EMI resistance

Specifications

  • 100Ω ±15% impedance design
  • 30VAC voltage rating
  • 500mA AC current rating
  • 1m, 2m, 3m, and 5m lengths
  • <6dB insertion loss at 4.5GHz
  • Compliant with latest SAS 2.1 and SAS 3.0 interface specifications
  • UL listed
  • RoHS-compliant cable design
Yayınlandı: 2021-11-08 | Güncellenmiş: 2022-03-11