Amphenol Cables on Demand LC to LC Duplex OM3 Fiber Optic Patch Cables

Amphenol Cables on Demand LC to LC Duplex OM3 Fiber Optic Patch Cables offer data rates up to 10GB per second, 55dB return loss, and 500 mating cycles. These cables are precision-built, polished, and optically tested and feature high-grade halogen-free molded strain relief for added durability. LC to LC cables have a low-smoke zero-halogen (LSZH) jacket for environmental safety and 50/125µm OM3 10Gb laser-optimized multimode fiber cables. Amphenol LC to LC Duplex OM3 Fiber Optic Patch Cables are compatible with most data center and critical area applications.

Features

  • Full support for LED and VCSEL light sources at 850nm and 1300nm
  • High-grade halogen-free molded strain relief for added durability
  • Backward compatible with 50/125 OM2 and 62.5/125 OM1 fiber
  • Precision-built, polished, and optically tested prior to shipment

Specifications

  • 1m to 15m lengths available
  • 0.30dB insertion loss
  • 55dB return loss
  • 500 mating cycles per EIA/TIA-568-B.3
  • 2000/500MHz-km (OM3) at 850/1300nm bandwidth
  • RoHS compliant
  • Construction
    • Connectors: LC to LC duplex multimode UPC with ceramic ferrules
    • Cable: 50/125µm OM3 10Gb laser-optimized multimode fiber (zip cord)
    • Jacket: LSZH for environmental safety
Yayınlandı: 2021-11-08 | Güncellenmiş: 2022-03-11