Amphenol Cables on Demand RG316 SMA Right-Angle Teflon Coaxial Cables

Amphenol Cables on Demand RG316 SMA Right-Angle Teflon Coaxial Cables offer 270W power handling at 1GHz, 2.54mm jacket diameter, and are available in lengths from 1ft to 10ft. These cables have a Teflon (TFE) insulated design with silver-coated copper braids that support temperatures in excess of +200°C. RG316 cables feature precision-terminated SMA right-angle male connectors for a reliable low-loss interface with RF equipment. Amphenol RG316 SMA Right-Angle Teflon Coaxial Cables are ideal for demanding high-temperature applications with frequencies up to 3GHz.

Features

  • Military-grade RG316/U 50Ω coax with 96% silver braid coverage
  • Impedance-matched Amphenol right-angle SMA connectors pre-installed
  • Gold-plated SMA connectors and contacts for superior signal transmission
  • Stranded silver-plated copper steel center conductor increases flexibility
  • SMA right-angle male to SMA right-angle male connector configuration

Applications

  • High Temperature
    • Avionics
    • Aerospace
    • Industrial

Specifications

  • Available in lengths ranging from 1ft to 10ft
  • PTFE Teflon insulation for superior temperature performance to +200°C
  • 1.52mm insulation diameter
  • Fluorinated ethylene-propylene (FEP) jacket type rated to +200°C
  • 2.54mm (0.1") jacket diameter
  • 270W power handling at 1.0GHz
  • Loss Ratings
    • 0.262dB/m at 100MHz
    • 0.531dB/m at 400MHz
  • RoHS compliant
  • UL listed
Yayınlandı: 2021-11-08 | Güncellenmiş: 2022-03-11