Amphenol Cables on Demand Slim Category-6 28AWG Network Patch Cables

Amphenol Cables on Demand Slim Category-6 28AWG Network Patch Cables are available in various lengths, including 1ft, 3ft, 5ft, 7ft, 10ft, and 14ft. These cables are designed with a reduction of more than 33% in cable diameter over standard 24AWG CAT6 patch cords. This reduction results in improved cable routing flexibility and enhanced airflow in high-density server rack environments. These slim network patch cables are fully qualified to meet and exceed the TIA/EIA standards, which are absolute for Power over Ethernet (PoE) compatibility over reduced-diameter CAT6 products. Amphenol Slim Category-6 28AWG Network Patch Cables come in blue, green, red, white, and yellow.

Features

  • 33% reduction in cable diameter over standard 24AWG CAT6 patch cords 
  • Thin low-profile (4.1mm) cable
  • Provides improved cable routing options and enhanced airflow
  • Designed to exceed the 250MHz CAT6 TIA/EIA bandwidth requirement (10GBASE-T)
  • Fully optimized for both 1000BASE-T Gigabit Ethernet and 10GBASE-T 10-Gigabit Ethernet
  • True CAT6 rated design via integrated mechanical pair separator
  • Fully conforms to TIA/EIA standards for 28AWG CAT6 cabling
  • 28AWG pure copper stranded wire conductors offer full PoE capability
  • Thin 4.1mm  OD molded PVC jacket with low-profile snagless boot
  • Future-proof and reverse compatible with CAT5e cabling and equipment
  • TIA/EIA568B compatible with all RJ45 jack configurations
  • 4-pair 28AWG UTP unshielded twisted pair pure copper stranded wire construction
  • RoHS and REACH compliant

Specifications

  • 30mΩ contact resistance
  • 100MΩ/300V insulation resistance
  • 7.7kgf tensile strength (cable to plug)
  • 1000 cycles of mating
  • 1ft, 3ft, 5ft, 7ft, 10ft, and 14ft lengths
  • -25°C to +75°C operating temperature range
Yayınlandı: 2021-11-08 | Güncellenmiş: 2023-06-27